
* Images are for reference only
R71VR447050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71VR447050H6K
- JLCPCB Part #
- C3803704
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 200V、520V 4.7uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2918
288+
$0.4997
576+
$0.4836
864+
$0.4740
Welcome back, may I help you?