
* Images are for reference only
R71PI33304030K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PI33304030K
- JLCPCB Part #
- C3783729
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V、630V 330nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7075
10+
$0.6913
30+
$0.6816
100+
$0.6719
Welcome back, may I help you?