
* Images are for reference only
R60DI4220AA30J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R60DI4220AA30J
- JLCPCB Part #
- C3775707
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 2.2uF 63V Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2129
10+
$1.1872
30+
$1.1694
100+
$1.1517
Related Products
Welcome back, may I help you?