
* Images are for reference only
R60DF4220506AJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R60DF4220506AJ
- JLCPCB Part #
- C3779738
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 2.2uF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7276
10+
$0.7130
30+
$0.7018
100+
$0.6921
Related Products
Welcome back, may I help you?