
* Images are for reference only
R53BI26805000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R53BI26805000K
- JLCPCB Part #
- C3300982
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 350V 68nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2249
200+
$0.0870
500+
$0.0840
1000+
$0.0825
Welcome back, may I help you?