
* Images are for reference only
R533R482050P0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R533R482050P0K
- JLCPCB Part #
- C3297958
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 310V 8.2uF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 112
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$4.4248
10+
$4.3135
30+
$4.2393
100+
$4.1667
Related Products
Welcome back, may I help you?