
* Images are for reference only
R533R456050P0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R533R456050P0M
- JLCPCB Part #
- C3295512
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 310V 5.6uF X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.8318
10+
$5.0346
30+
$4.5595
100+
$4.0796
500+
$3.8589
1000+
$3.7591
Related Products
Welcome back, may I help you?