
* Images are for reference only
R523R433050P0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R523R433050P0K
- JLCPCB Part #
- C3299834
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 3.3uF 310V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.7282
10+
$1.6848
30+
$1.6559
100+
$1.6270
Welcome back, may I help you?