
* Images are for reference only
R474I2220JHA1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474I2220JHA1M
- JLCPCB Part #
- C19900648
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 440V X1 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5946
200+
$0.2372
500+
$0.2292
1000+
$0.2260
Related Products
Welcome back, may I help you?