
* Images are for reference only
R46KR422000M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KR422000M1M
- JLCPCB Part #
- C183537
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 275V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 352
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1517
10+
$0.9568
30+
$0.8505
100+
$0.7297
352+
$0.6766
1056+
$0.6524
Welcome back, may I help you?