
* Images are for reference only
R46KR422050M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KR422050M1M
- JLCPCB Part #
- C3300980
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 275V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0000
200+
$0.3881
500+
$0.3736
1000+
$0.3672
Related Products