
* Images are for reference only
R46KF315040P0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KF315040P0M
- JLCPCB Part #
- C183561
- Package
- Plugin,P=10mm
- Description
- 150nF 275V X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1804
50+
$0.1464
150+
$0.1317
500+
$0.1135
2500+
$0.1054
5000+
$0.1006
10000+
$0.0995
20000+
$0.0988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?