
* Images are for reference only
R463R422040M2M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463R422040M2M
- JLCPCB Part #
- C600374
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 310V X2 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7296
288+
$0.2835
576+
$0.2738
864+
$0.2674
Welcome back, may I help you?