
* Images are for reference only
R413I222000M1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413I222000M1M
- JLCPCB Part #
- C600325
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 300V CQC、UL X1,Y2 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1750
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.4933
10+
$0.4820
30+
$0.4756
100+
$0.4692
Welcome back, may I help you?