
* Images are for reference only
R413F1470JY00K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F1470JY00K
- JLCPCB Part #
- C3299215
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 300V 4.7nF X1,Y2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
200+
$0.0804
500+
$0.0777
1200+
$0.0762
Related Products
Welcome back, may I help you?