
* Images are for reference only
R413F11000000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413F11000000K
- JLCPCB Part #
- C129686
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1nF 300V X1,Y2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
10+
$0.1067
30+
$0.0933
100+
$0.0833
500+
$0.0754
1000+
$0.0713
Related Products
Welcome back, may I help you?