
* Images are for reference only
PME271YC5680MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271YC5680MR30
- JLCPCB Part #
- C183555
- Package
- Plugin,P=20.3mm
- Description
- 300V 68nF Y2 ±20% 插件,P=20.3mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0132
10+
$1.7320
30+
$1.5553
100+
$1.2034
500+
$1.1215
800+
$1.0861
Welcome back, may I help you?