
* Images are for reference only
PME271Y410MR19T0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271Y410MR19T0
- JLCPCB Part #
- C3295213
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+100℃ 1nF 250V Y2 ±20% Plugin,P=10.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4120
200+
$0.1595
700+
$0.1539
1400+
$0.1511
Related Products
Welcome back, may I help you?