This website requires JavaScript.
no-image

* Images are for reference only

T491D226K025ZGZB11

Extended
Manufacturer
KEMET
MFR.Part #
T491D226K025ZGZB11
JLCPCB Part #
C7061453
Package
2917
Description
-55℃~+125℃ 22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2547
200+ $0.9000
750+ $0.8710
1500+ $0.8550
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons