
* Images are for reference only
PME271E622KR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271E622KR30
- JLCPCB Part #
- C3295218
- Package
- Plugin,P=25.4mm
- Description
- -40℃~+110℃ 220nF 300V X1 ±10% 插件,P=25.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8506
200+
$0.7167
500+
$0.6910
1000+
$0.6781
Related Products
Welcome back, may I help you?