
C114G479C2G5CR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.3xL4.1mm | |
| Voltage Rating | 200V | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
C114G479C2G5CR
Extended- Manufacturer
- MFR.Part #
- C114G479C2G5CR
- JLCPCB Part #
- C1017784
- Package
- Plugin,D2.3xL4.1mm
- Description
- 200V 4.7pF C0G 插件,D2.3xL4.1mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C114G479C2G5CR
Extended- Manufacturer
- MFR.Part #
- C114G479C2G5CR
- JLCPCB Part #
- C1017784
- Package
- Plugin,D2.3xL4.1mm
- Description
- 200V 4.7pF C0G 插件,D2.3xL4.1mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C114G479C2G5CR Specifications
C114G479C2G5CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.3xL4.1mm | |
| Voltage Rating | 200V | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C114G479C2G5CR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C114G479C2G5CR Documents
C114G479C2G5CR datasheets or manufacturer documentation.
Datasheet: C114G479C2G5CR Datasheet (PDF)
C114G479C2G5CR Schematic Symbol & PCB Footprint
The C114G479C2G5CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.