
* Images are for reference only
PME260AB6100KR19T0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME260AB6100KR19T0
- JLCPCB Part #
- C600312
- Package
- Plugin,P=15.2mm
- Description
- 100nF ±10% 插件,P=15.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9926
200+
$0.3852
600+
$0.3707
1200+
$0.3642
Welcome back, may I help you?