This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHH225MKP3370QE4

Extended
Manufacturer
KEMET
MFR.Part #
PHH225MKP3370QE4
JLCPCB Part #
C3274292
Package
Plugin,D16.2xL36.7mm
Description
-10%~+30% -40℃~+125℃ 16.2mm 3000hrs@125℃ 36.7mm 370uF 39.5A@100kHz 6.1mΩ 63V Polymer 插件,D16.2xL36.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 352

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7904
200+ $1.8540
352+ $1.7896
1056+ $1.7574
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons