
* Images are for reference only
PHE850EF6220MF12R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850EF6220MF12R06L2
- JLCPCB Part #
- C3809036
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 220nF 300V、1.25kV ±20% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1597
200+
$0.4491
500+
$0.4345
1000+
$0.4264
Welcome back, may I help you?