
* Images are for reference only
T543X336M050ATE040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543X336M050ATE040
- JLCPCB Part #
- C2158750
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+105℃ 33uF 40mΩ@100kHz 50V ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$19.4761
10+
$18.4959
30+
$16.7982
100+
$15.3165
Related Products
Welcome back, may I help you?