
* Images are for reference only
PHE850EA4100MA01R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850EA4100MA01R17
- JLCPCB Part #
- C3299130
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 1nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1121
200+
$0.0435
500+
$0.0419
1000+
$0.0411
Welcome back, may I help you?