
* Images are for reference only
PHE850EA4220MA01R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE850EA4220MA01R17
- JLCPCB Part #
- C600617
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 2.2nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
10+
$0.2011
30+
$0.1963
100+
$0.1931
Related Products