
* Images are for reference only
PHE844RD6100MR30L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE844RD6100MR30L2
- JLCPCB Part #
- C3298419
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 100nF 480V X1 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 352
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4782
200+
$0.1851
352+
$0.1785
1056+
$0.1754
Welcome back, may I help you?