
* Images are for reference only
PHE840MD6470KD15R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MD6470KD15R06L2
- JLCPCB Part #
- C3296412
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 275V 470nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 308
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
308+
$0.1998
616+
$0.1917
924+
$0.1885
Related Products
Welcome back, may I help you?