
* Images are for reference only
PHE820MB6100KR17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE820MB6100KR17
- JLCPCB Part #
- C3295136
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 100nF 275V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3626
1000+
$0.1404
2000+
$0.1354
4000+
$0.1330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?