
* Images are for reference only
PHE450TD5100JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450TD5100JR06L2
- JLCPCB Part #
- C6952727
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 10nF 900V、2.5kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 186
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4534
186+
$0.5801
558+
$0.5608
930+
$0.5511
Welcome back, may I help you?