
* Images are for reference only
PHE450SD6100JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450SD6100JR06L2
- JLCPCB Part #
- C3793752
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 100nF 700V、2kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 209
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2310
10+
$2.1826
30+
$2.1503
100+
$2.1181
Welcome back, may I help you?