
* Images are for reference only
PHE450TD4470JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450TD4470JR06L2
- JLCPCB Part #
- C3793608
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 4.7nF 900V、2.5kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7710
200+
$0.2988
500+
$0.2891
1000+
$0.2827
Welcome back, may I help you?