
* Images are for reference only
PHE450PD5470JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PD5470JR06L2
- JLCPCB Part #
- C3790315
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 47nF 600V、1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8057
200+
$0.3126
500+
$0.3014
1000+
$0.2965
Welcome back, may I help you?