
* Images are for reference only
PHE450SB5100JR06
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450SB5100JR06
- JLCPCB Part #
- C3808306
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 700V、2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.0494
10+
$1.7555
30+
$1.5708
100+
$1.3813
500+
$1.2961
1000+
$1.2592
Welcome back, may I help you?