
* Images are for reference only
PHE450PB5100JR06
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PB5100JR06
- JLCPCB Part #
- C3804947
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 600V、1kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.7227
10+
$0.7082
30+
$0.6969
100+
$0.6872
Welcome back, may I help you?