
* Images are for reference only
PHE450RD6150JR30L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450RD6150JR30L2
- JLCPCB Part #
- C3789265
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 150nF 650V、1.6kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
200+
$0.3503
500+
$0.3374
1000+
$0.3326
Welcome back, may I help you?