
* Images are for reference only
PHE450PR7100JR02R06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PR7100JR02R06L2
- JLCPCB Part #
- C3797120
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 1uF 600V、1kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 105
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.6092
10+
$5.4888
30+
$5.4086
100+
$5.3283
Welcome back, may I help you?