
* Images are for reference only
PHE450PR6560JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PR6560JR06L2
- JLCPCB Part #
- C19896931
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 560nF 600V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1724
238+
$4.0587
476+
$3.9232
952+
$3.8570
Welcome back, may I help you?