
* Images are for reference only
PHE450PA5100JR05
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450PA5100JR05
- JLCPCB Part #
- C3807274
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 600V、1kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.1270
10+
$1.1028
30+
$1.0867
100+
$1.0706
Related Products
Welcome back, may I help you?