
* Images are for reference only
PHE450MA4100JR05
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450MA4100JR05
- JLCPCB Part #
- C600293
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 1nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9335
10+
$0.7632
30+
$0.6764
100+
$0.5913
500+
$0.5415
1000+
$0.5142
Related Products
Welcome back, may I help you?