
* Images are for reference only
PHE450KF7100JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450KF7100JR06L2
- JLCPCB Part #
- C3792332
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 250V、400V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 171
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2347
10+
$4.1429
30+
$4.0817
100+
$4.0221
Related Products
Welcome back, may I help you?