
* Images are for reference only
PHE426KF7220JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426KF7220JR06L2
- JLCPCB Part #
- C3807453
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 2.2uF 220V、400V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 153
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3715
10+
$3.2876
30+
$3.2311
100+
$3.1747
Welcome back, may I help you?