
* Images are for reference only
PHE426KD6470JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426KD6470JR06L2
- JLCPCB Part #
- C3795093
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 220V、400V 470nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 186
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$2.4702
10+
$2.4172
30+
$2.3818
100+
$2.3465
Welcome back, may I help you?