This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PES227KLP4300QE4

Extended
Manufacturer
KEMET
MFR.Part #
PES227KLP4300QE4
JLCPCB Part #
C3829330
Package
SMD,43x20mm
Description
-10%~+30% -40℃~+125℃ 17.7mm 22.048A@100kHz 3000uF 35mΩ@100Hz 40V 8400hrs@125℃ SMD,43x20mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 360

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2406
200+ $2.0285
360+ $1.9578
1080+ $1.9225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons