This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEH534YDG3470M2

Extended
Manufacturer
KEMET
MFR.Part #
PEH534YDG3470M2
JLCPCB Part #
C6628373
Package
Plugin,D35xL50mm
Description
-40℃~+105℃ 1.9A@100Hz 10mm 180mΩ@100Hz 2000hrs@105℃ 35mm 450V 470uF 50mm ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $38.0540
30+ $36.4174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons