
4AEOBW5160A3HJ
- Manufacturer
- MFR.Part #
- 4AEOBW5160A3HJ
- JLCPCB Part #
- C3789571
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 16uF 900V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 900V | |
| Tolerance | ±5% | |
| Capacitance | 16uF |

* Images are for reference only
4AEOBW5160A3HJ
Extended- Manufacturer
- MFR.Part #
- 4AEOBW5160A3HJ
- JLCPCB Part #
- C3789571
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 16uF 900V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4AEOBW5160A3HJ
Extended- Manufacturer
- MFR.Part #
- 4AEOBW5160A3HJ
- JLCPCB Part #
- C3789571
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 16uF 900V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4AEOBW5160A3HJ Specifications
4AEOBW5160A3HJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 900V | |
| Tolerance | ±5% | |
| Capacitance | 16uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4AEOBW5160A3HJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4AEOBW5160A3HJ Documents
4AEOBW5160A3HJ datasheets or manufacturer documentation.
Datasheet: 4AEOBW5160A3HJ Datasheet (PDF)
4AEOBW5160A3HJ Schematic Symbol & PCB Footprint
The 4AEOBW5160A3HJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.