This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEH228HMS4700QE4

Extended
Manufacturer
KEMET
MFR.Part #
PEH228HMS4700QE4
JLCPCB Part #
C6356937
Package
Plugin,D20.2xL44.7mm
Description
-10%~+30% -40℃~+150℃ 15.24mm 20.2mm 2000hrs@150℃ 20mΩ@100Hz 25V 3.465A@100Hz 44.7mm 7000uF Plugin,D20.2xL44.7mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 288

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4641
288+ $8.1657
576+ $7.8930
864+ $7.7575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons