
* Images are for reference only
PEH227HMS5100QE4
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEH227HMS5100QE4
- JLCPCB Part #
- C5828066
- Package
- Plugin,D20.2xL44.7mm
- Description
- -10%~+30% -40℃~+150℃ 10500uF 15.24mm 18mΩ@100Hz 20.2mm 2000hrs@150℃ 25V 3.465A@100Hz 44.7mm Plugin,D20.2xL44.7mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9106
192+
$3.5562
512+
$3.4370
992+
$3.3790
Welcome back, may I help you?