This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEH228HKL4210ME4

Extended
Manufacturer
KEMET
MFR.Part #
PEH228HKL4210ME4
JLCPCB Part #
C5709118
Package
Plugin,D16.2xL28.7mm
Description
-40℃~+150℃ 15.24mm 1500hrs@150℃ 16.2mm 2.135A@100Hz 2100uF 25V 28.7mm 58mΩ@100Hz ±20% Plugin,D16.2xL28.7mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 528

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0412
200+ $2.4117
528+ $2.3310
1056+ $2.2907
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons